


MUPTB5E3/TR | |
|---|---|
DigiKey Part Number | 150-MUPTB5E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUPTB5E3/TR |
Description | TVS DIODE 5VWM 9.5V POWERMITE 1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 15.7A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Category | Voltage - Clamping (Max) @ Ipp 9.5V |
Mfr | Current - Peak Pulse (10/1000µs) 15.7A |
Series | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-216AA |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 806 | 1,63596 € | 1.318,58 € |
| Unit Price without VAT: | 1,63596 € |
|---|---|
| Unit Price with VAT: | 1,94679 € |

