56.7V Clamp 2.65A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56.7V Clamp 2.65A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

MUPT33

DigiKey Part Number
MUPT33-ND
Manufacturer
Manufacturer Product Number
MUPT33
Description
TVS DIODE 33VWM 56.7VC POWERMIT1
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
56.7V Clamp 2.65A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.65A
Mfr
Power - Peak Pulse
1000W (1kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-216AA
Voltage - Breakdown (Min)
36.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
56.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4551,43974 €655,08 €
Unit Price without VAT:1,43974 €
Unit Price with VAT:1,71329 €