


MUPT15 | |
|---|---|
DigiKey Part Number | MUPT15-ND |
Manufacturer | |
Manufacturer Product Number | MUPT15 |
Description | TVS DIODE 15VWM 26V POWERMITE 1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 5.77A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Category | Current - Peak Pulse (10/1000µs) 5.77A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-216AA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,43974 € | 655,08 € |
| Unit Price without VAT: | 1,43974 € |
|---|---|
| Unit Price with VAT: | 1,71329 € |

