18V Clamp 8.33A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 8.33A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
150 Powermite 1 (DO216-AA)

MUPT10E3

DigiKey Part Number
MUPT10E3-ND
Manufacturer
Manufacturer Product Number
MUPT10E3
Description
TVS DIODE 10VWM 18V POWERMITE 1
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
18V Clamp 8.33A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
8.33A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4551,21345 €552,12 €
Unit Price without VAT:1,21345 €
Unit Price with VAT:1,44401 €