MTD6502B-LC1-02 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,57660 €
Datasheet
Motor Driver CMOS PWM 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD6502B-LC1-02

DigiKey Part Number
MTD6502B-LC1-02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTD6502B-LC1-02
Description
IC MOTOR DRIVER 2V-5.5V 10TDFN
Customer Reference
Detailed Description
Motor Driver CMOS PWM 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MTD6502B-LC1-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
2V ~ 5.5V
Voltage - Load
2V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes