Parametric Equivalent

MTD6502B-LC1-00 | |
|---|---|
DigiKey Part Number | MTD6502B-LC1-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD6502B-LC1-00 |
Description | IC MOTOR DRIVER 2V-5.5V 10TDFN |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTD6502B-LC1-00 Models |
Category | Applications Fan Motor Driver |
Manufacturer Microchip Technology | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 10-WFDFN Exposed Pad |
Interface PWM | Supplier Device Package 10-TDFN (3x3) |
Technology CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTD6502B-LC1-01 | Microchip Technology | 0 | MTD6502B-LC1-01-ND | 0,65966 € | Parametric Equivalent |


