Direct

MTD6502B-HC1-00 | |
|---|---|
DigiKey Part Number | MTD6502B-HC1-00-ND |
Manufacturer | |
Manufacturer Product Number | MTD6502B-HC1-00 |
Description | IC MOTOR DRIVER 2V-5.5V 10TDFN |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTD6502B-HC1-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |


