Parametric Equivalent

MTD6501G-LC1 | |
|---|---|
DigiKey Part Number | MTD6501G-LC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD6501G-LC1 |
Description | IC MOTOR DRIVER 2V-14V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MTD6501G-LC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 2V ~ 14V | |
Voltage - Load | 2V ~ 14V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |


