
MTD6501D-LC1 | |
|---|---|
DigiKey Part Number | MTD6501D-LC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD6501D-LC1 |
Description | IC MOTOR DRIVER 2V-14V 10MSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MTD6501D-LC1 Models |
Category | Applications Fan Motor Driver |
Manufacturer Microchip Technology | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 14V |
Part Status Active | Voltage - Load 2V ~ 14V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Interface PWM | Supplier Device Package 10-MSOP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24016 € | 3.100,40 € |
| Unit Price without VAT: | 1,24016 € |
|---|---|
| Unit Price with VAT: | 1,47579 € |

