
MTCH9010T-I/REB | |
|---|---|
DigiKey Part Number | 150-MTCH9010T-I/REBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH9010T-I/REB |
Description | LIQUID DETECTION DEVICE, CAPACIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Capacitive Input Serial Output 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Output Type Serial |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Sensor Interface | Supplier Device Package 20-VQFN (3x3) |
Input Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,39579 € | 1.306,11 € |
| Unit Price without VAT: | 0,39579 € |
|---|---|
| Unit Price with VAT: | 0,47099 € |

