
MTCH9010T-E/REB | |
|---|---|
DigiKey Part Number | 150-MTCH9010T-E/REBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH9010T-E/REB |
Description | LIQUID DETECTION DEVICE, CAPACIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Capacitive Input Serial Output 20-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Sensor Interface | |
Input Type | Capacitive | |
Output Type | Serial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,37006 € | 1.221,20 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

