
MTCH652T-I/SS | |
|---|---|
DigiKey Part Number | MTCH652T-I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH652T-I/SS |
Description | IC BOOST CONVERTER 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input Analog Output 28-SSOP |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Microchip Technology | Current - Supply 200 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Type Converter | Supplier Device Package 28-SSOP |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,25121 € | 4.727,54 € |
| Unit Price without VAT: | 2,25121 € |
|---|---|
| Unit Price with VAT: | 2,67894 € |

