
MTCH650-I/SS | |
|---|---|
DigiKey Part Number | MTCH650-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MTCH650-I/SS |
Description | IC CONVERTER LVL SHIFTER 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Level Shifter IC Input Output 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Level Shifter | |
Input Type | - | |
Output Type | - | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 376 | 1,65234 € | 621,28 € |
| Unit Price without VAT: | 1,65234 € |
|---|---|
| Unit Price with VAT: | 1,96628 € |

