Level Shifter IC Input Output 28-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH650-I/MV

DigiKey Part Number
MTCH650-I/MV-ND
Manufacturer
Manufacturer Product Number
MTCH650-I/MV
Description
IC CONVERTER LVL SHIFTER 20UQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Level Shifter IC Input Output 28-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Level Shifter
Input Type
-
Output Type
-
Current - Supply
200 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3642,08077 €757,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,08077 €
Unit Price with VAT:2,47612 €