Touchscreen Controller, 2 Wire Capacitive I2C Interface 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH6301T-I/ML

DigiKey Part Number
MTCH6301T-I/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTCH6301T-I/ML
Description
IC SCREEN CNTRL 44QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MTCH6301T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C
Voltage Reference
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
19 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VQFN Exposed Pad
Supplier Device Package
44-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,74532 €4.392,51 €
Manufacturers Standard Package
Unit Price without VAT:2,74532 €
Unit Price with VAT:3,26693 €