Touchscreen Controller, 2 Wire Capacitive I2C Interface 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH2120T-V/REB

DigiKey Part Number
150-MTCH2120T-V/REBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTCH2120T-V/REB
Description
IC TSC 2 WIRE CAP 20-VQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MTCH2120T-V/REB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
Internal
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Touchscreen
2 Wire Capacitive
Package / Case
20-VFQFN Exposed Pad
Interface
I2C
Supplier Device Package
20-VQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,85075 €5.104,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85075 €
Unit Price with VAT:1,01239 €