
MTCH108-I/SS | |
|---|---|
DigiKey Part Number | MTCH108-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MTCH108-I/SS |
Description | IC PROXIMITY DETECTOR 20SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MTCH108-I/SS Models |
Category | Interface Open Drain |
Manufacturer Microchip Technology | Voltage - Supply 2.05V ~ 3.6V |
Packaging Tube | Current - Supply 80mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Proximity Detection Yes | Supplier Device Package 20-SSOP |
Number of Inputs Up to 8 | Base Product Number |
LED Driver Channels Up to 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 25 | 0,95960 € | 23,99 € |
| 100 | 0,87380 € | 87,38 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


