
MTCH1060-I/REB | |
|---|---|
DigiKey Part Number | 150-MTCH1060-I/REB-ND |
Manufacturer | |
Manufacturer Product Number | MTCH1060-I/REB |
Description | 6 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH1060-I/REB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | Up to 6 | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,66270 € | 66,27 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

