
MTCH105T-I/ML | |
|---|---|
DigiKey Part Number | 150-MTCH105T-I/MLTR-ND - Tape & Reel (TR) 150-MTCH105T-I/MLCT-ND - Cut Tape (CT) 150-MTCH105T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH105T-I/ML |
Description | IC PROXIMITY DETECTOR 16QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 5 | |
LED Driver Channels | Up to 5 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2.05V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,89520 € | 22,38 € |
| 100 | 0,80040 € | 80,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,80036 € | 2.641,19 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

