
MTCH1030T-I/ST | |
|---|---|
DigiKey Part Number | 150-MTCH1030T-I/STTR-ND - Tape & Reel (TR) 150-MTCH1030T-I/STCT-ND - Cut Tape (CT) 150-MTCH1030T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1030T-I/ST |
Description | 3 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MTCH1030T-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | Up to 3 | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 25 | 0,74880 € | 18,72 € |
| 100 | 0,67130 € | 67,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67127 € | 1.678,18 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

