Capacitive Touch Buttons 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH1030T-I/MG

DigiKey Part Number
150-MTCH1030T-I/MGTR-ND - Tape & Reel (TR)
150-MTCH1030T-I/MGCT-ND - Cut Tape (CT)
150-MTCH1030T-I/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTCH1030T-I/MG
Description
3 CHANNEL TOUCH CONTROLLER, GPIO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buttons
Proximity Detection
Yes
Number of Inputs
3
LED Driver Channels
Up to 3
Interface
Digital
Resolution
-
Voltage - Supply
2V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
250,75400 €18,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,63743 €2.103,52 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €