
MTCH1030T-E/MG | |
|---|---|
DigiKey Part Number | 150-MTCH1030T-E/MGTR-ND - Tape & Reel (TR) 150-MTCH1030T-E/MGCT-ND - Cut Tape (CT) 150-MTCH1030T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1030T-E/MG |
Description | 3 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | Up to 3 | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 25 | 0,84280 € | 21,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,71430 € | 2.357,19 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


