
MT93L16AQ1 | |
|---|---|
DigiKey Part Number | MT93L16AQ1-ND |
Manufacturer | |
Manufacturer Product Number | MT93L16AQ1 |
Description | IC TELECOM INTERFACE 36QSOP |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 36-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Echo Cancellation | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 3µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-QSOP |

