
MT93L04AG2 | |
|---|---|
DigiKey Part Number | MT93L04AG2-ND |
Manufacturer | |
Manufacturer Product Number | MT93L04AG2 |
Description | IC TELECOM INTERFACE 365BGA |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 365-BGA (27x27) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Echo Cancellation | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 365-BBGA | |
Supplier Device Package | 365-BGA (27x27) |

