
MT9196APR1 | |
|---|---|
DigiKey Part Number | MT9196APR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9196APR1 |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 28-PLCC |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 400µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Telecom Circuit | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC |

