
MT9171AP1 | |
|---|---|
DigiKey Part Number | MT9171AP1-ND |
Manufacturer | |
Manufacturer Product Number | MT9171AP1 |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 10mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 28-PLCC |
Number of Circuits 1 | Base Product Number |

