
MT9171AN1 | |
|---|---|
DigiKey Part Number | MT9171AN1-ND |
Manufacturer | |
Manufacturer Product Number | MT9171AN1 |
Description | IC TELECOM INTERFACE 24SSOP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-SSOP |
Category | Current - Supply 10mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 24-SSOP |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

