
MT9162AS | |
|---|---|
DigiKey Part Number | 150-MT9162AS-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MT9162AS |
Description | IC TELECOM INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Telecom IC CODEC 20-SOIC |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microsemi Corporation | Current - Supply 4µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function CODEC | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Interface SSI | Supplier Device Package 20-SOIC |
Number of Circuits 1 |

