
MT9123AP1 | |
|---|---|
DigiKey Part Number | MT9123AP1-ND |
Manufacturer | |
Manufacturer Product Number | MT9123AP1 |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 28-PLCC (11.51x11.51) |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 50mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Echo Cancellation | Package / Case 28-LCC (J-Lead) |
Interface Serial | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 2 |

