
MT90869AG2 | |
|---|---|
DigiKey Part Number | MT90869AG2-ND |
Manufacturer | |
Manufacturer Product Number | MT90869AG2 |
Description | IC TELECOM INTERFACE 272BGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 272-PBGA (27x27) |
Category | Current - Supply 160mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 272-BGA |
Function Switch | Supplier Device Package 272-PBGA (27x27) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

