Telecom IC Switch 272-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT90869AG

DigiKey Part Number
MT90869AG-ND
Manufacturer
Manufacturer Product Number
MT90869AG
Description
IC TELECOM INTERFACE 272BGA
Customer Reference
Detailed Description
Telecom IC Switch 272-PBGA (27x27)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Switch
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
160mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
272-BGA
Supplier Device Package
272-PBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.