
MT90866AG | |
|---|---|
DigiKey Part Number | MT90866AG-ND |
Manufacturer | |
Manufacturer Product Number | MT90866AG |
Description | IC TELECOM INTERFACE 344BGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 344-PBGA (27x27) |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Current - Supply 480mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 344-BBGA |
Number of Circuits 1 | Supplier Device Package 344-PBGA (27x27) |

