
MT90863AG | |
|---|---|
DigiKey Part Number | MT90863AG-ND |
Manufacturer | |
Manufacturer Product Number | MT90863AG |
Description | IC TELECOM INTERFACE 144BGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 144-PBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 52mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-PBGA (23x23) |

