
MT90840AP1 | |
|---|---|
DigiKey Part Number | MT90840AP1-ND |
Manufacturer | |
Manufacturer Product Number | MT90840AP1 |
Description | IC TELECOM INTERFACE 84PLCC |
Customer Reference | |
Detailed Description | Telecom IC Switch 84-PLCC |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 100mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 84-LCC (J-Lead) |
Interface Parallel | Supplier Device Package 84-PLCC |
Number of Circuits 1 |

