
MT90823AG | |
|---|---|
DigiKey Part Number | MT90823AG-ND |
Manufacturer | |
Manufacturer Product Number | MT90823AG |
Description | IC TELECOM INTERFACE 120BGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 120-PBGA (23x23) |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Current - Supply 45mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 120-BGA |
Number of Circuits 1 | Supplier Device Package 120-PBGA (23x23) |

