
MT90820AL1 | |
|---|---|
DigiKey Part Number | MT90820AL1-ND |
Manufacturer | |
Manufacturer Product Number | MT90820AL1 |
Description | IC TELECOM INTERFACE 100MQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 100-MQFP (14x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 170mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 100-BQFP |
Number of Circuits 1 | Supplier Device Package 100-MQFP (14x20) |

