
MT90812APR1 | |
|---|---|
DigiKey Part Number | 150-MT90812APR1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MT90812APR1 |
Description | IC TELECOM INTERFACE 68PLCC |
Customer Reference | |
Detailed Description | Telecom IC Switch 68-PLCC |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microsemi Corporation | Current - Supply 10mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 68-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 68-PLCC |

