
MT90812AP1 | |
|---|---|
DigiKey Part Number | MT90812AP1-ND |
Manufacturer | |
Manufacturer Product Number | MT90812AP1 |
Description | IC TELECOM INTERFACE 68PLCC |
Customer Reference | |
Detailed Description | Telecom IC Switch 68-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC |

