
MT90812AL1 | |
|---|---|
DigiKey Part Number | MT90812AL1-ND |
Manufacturer | |
Manufacturer Product Number | MT90812AL1 |
Description | IC TELECOM INTERFACE 64MQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 64-MQFP (14x20) |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 10mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 64-BQFP |
Number of Circuits 1 | Supplier Device Package 64-MQFP (14x20) |

