
MT9076BPR1 | |
|---|---|
DigiKey Part Number | 150-MT9076BPR1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MT9076BPR1 |
Description | IC TELECOM INTERFACE 68PLCC |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 68-PLCC |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microsemi Corporation | Current - Supply 85mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Transceiver | Package / Case 68-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 68-PLCC |

