
MT9075BPR1 | |
|---|---|
DigiKey Part Number | MT9075BPR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9075BPR1 |
Description | IC TELECOM INTERFACE 68PLCC |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 68-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 150mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC |

