
MT9075BL1 | |
|---|---|
DigiKey Part Number | MT9075BL1-ND |
Manufacturer | |
Manufacturer Product Number | MT9075BL1 |
Description | IC TELECOM INTERFACE 100MQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 100-MQFP (14x20) |
Category | Current - Supply 150mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-BQFP |
Function Transceiver | Supplier Device Package 100-MQFP (14x20) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

