
MT9074AP1 | |
|---|---|
DigiKey Part Number | MT9074AP1-ND |
Manufacturer | |
Manufacturer Product Number | MT9074AP1 |
Description | IC TELECOM INTERFACE 68PLCC |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 68-PLCC |
Category | Current - Supply 200mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 68-LCC (J-Lead) |
Function Transceiver | Supplier Device Package 68-PLCC |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

