Similar

MT9046AN1 | |
|---|---|
DigiKey Part Number | MT9046AN1-ND |
Manufacturer | |
Manufacturer Product Number | MT9046AN1 |
Description | IC TELECOM INTERFACE 48SSOP |
Customer Reference | |
Detailed Description | Telecom IC System Synchronizer 48-SSOP |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Current - Supply 1.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function System Synchronizer | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Interface T1 | Supplier Device Package 48-SSOP |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30100QDG1 | Microchip Technology | 74 | ZL30100QDG1-ND | 25,90000 € | Similar |


