MFR Recommended

MT9042CP1 | |
|---|---|
DigiKey Part Number | MT9042CP1-ND |
Manufacturer | |
Manufacturer Product Number | MT9042CP1 |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Digital Phase Locked Loop 28-PLCC (11.51x11.51) |
Category | Current - Supply 60mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Function Digital Phase Locked Loop | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30151LDG1 | Microchip Technology | 0 | ZL30151LDG1-ND | 18,40449 € | MFR Recommended |


