
MT90401AB1 | |
|---|---|
DigiKey Part Number | MT90401AB1-ND |
Manufacturer | |
Manufacturer Product Number | MT90401AB1 |
Description | IC TELECOM INTERFACE 80LQFP |
Customer Reference | |
Detailed Description | Telecom IC Digital Phase Locked Loop 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Current - Supply 150mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Digital Phase Locked Loop | Package / Case 80-LQFP |
Number of Circuits 1 | Supplier Device Package 80-LQFP (14x14) |

