
MT8985AP1 | |
|---|---|
DigiKey Part Number | MT8985AP1-ND |
Manufacturer | |
Manufacturer Product Number | MT8985AP1 |
Description | IC TELECOM INTERFACE 44PLCC |
Customer Reference | |
Detailed Description | Telecom IC Switch 44-PLCC (16.59x16.59) |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 10mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 44-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 44-PLCC (16.59x16.59) |

