
MT8985AL | |
|---|---|
DigiKey Part Number | MT8985AL-ND |
Manufacturer | |
Manufacturer Product Number | MT8985AL |
Description | IC TELECOM INTERFACE 44MQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 44-MQFP (10x10) |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 10mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 44-QFP |
Number of Circuits 1 | Supplier Device Package 44-MQFP (10x10) |

