
MT8985AE1 | |
|---|---|
DigiKey Part Number | MT8985AE1-ND |
Manufacturer | |
Manufacturer Product Number | MT8985AE1 |
Description | IC TELECOM INTERFACE 40DIP |
Customer Reference | |
Detailed Description | Telecom IC Switch 40-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |

