
MT8981DE1 | |
|---|---|
DigiKey Part Number | MT8981DE1-ND |
Manufacturer | |
Manufacturer Product Number | MT8981DE1 |
Description | IC TELECOM INTERFACE 40DIP |
Customer Reference | |
Detailed Description | Telecom IC Switch 40-PDIP |
EDA/CAD Models | MT8981DE1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 6mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Function Switch | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Circuits 1 | Supplier Device Package 40-PDIP |

